HoneywellV7-7A17D8-374Schnappschalter
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 5A 277VAC 74.57VA 1.95N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Roller Lever | |
| SPDT | |
| 5@277VAC | |
| 74.57 | |
| 0.46 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 82 | |
| 1.95 |
This V7-7A17D8-374 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 277VAC. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-7A17D8-374 snap action switch has a quick connect termination style. This product is 39.85 mm long, 29.36 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
