50-75% Rabatt
HoneywellV7-7B17D8-201Schnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 11A 277VAC 250VDC 248.57VA 2.78N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 11@277VAC@(CSA/UL) | |
| 248.57@(CSA/UL) | |
| 10000000 | |
| 0.33 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 28.96 | |
| 10.16 | |
| 16.01 | |
| 2.78 |
This V7-7B17D8-201 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 11 A @ 277VAC@(CSA/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-7B17D8-201 snap action switch has a quick connect termination style. This product is 38.99 mm long, 29.79 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250@(CSA/UL) VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

