HoneywellV7-7B17D8Schnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 11@277VAC@(CSA/UL) | |
| 248.57@(CSA/UL) | |
| 10000000 | |
| 0.41 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 28.96 | |
| 10.16 | |
| 16.01 | |
| 2.22 |
The V7-7B17D8 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 11 A @ 277VAC@(CSA/UL). This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The V7-7B17D8 snap action switch has a quick connect termination style. This product is 38.99 mm long, 23.72 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250@(CSA/UL) VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

