HoneywellV7-7B19D8-640Schnappschalter

Switch Snap Action N.O./N.C. SPDT Lever 11A 277VAC 250VDC 248.57VA 0.63N Screw Mount Quick Connect

This V7-7B19D8-640 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 11 A @ 277VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-7B19D8-640 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 77.47 mm long, 30.05 mm tall and 17.67 mm deep.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.