LittelfuseV8ZA2PVaristor

Var MOV 4VAC/5.5VDC 250A 11V Thru-Hole Radial Bulk

Have complete control of resistance in a voltage applied circuit by using this V8ZA2P MOV developed by Littelfuse. This device's clamping current is 5 A and clamping voltage is 20 V. Its maximum surge current is 250 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. Its capacitance value is 0.007uF. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.5 VDC. This product is 16 mm tall and 5 mm deep with a diameter of 12.5 mm. This varistor has a voltage of 11 V.

Import TariffMay apply to this part

2.006 Stück: morgen versandbereit

    Total0,33 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2210+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 2.006 Stück
      • Price: 0,3343 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.