| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 16 | |
| 6.5 | |
| 9 | |
| 30 | |
| 1 | |
| 20 | |
| 120 | |
| 0.05 | |
| -40 | |
| 125 | |
| 0402 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.6 | |
| Surface Mount |
Provide proper variable resistance to your circuit by using this V9MLA0402NR MOV from Littelfuse. This device's clamping current is 1 A and clamping voltage is 30 V. Its maximum surge current is 20 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This varistor has a voltage of 16 V. Its capacitance value is 120pF. The maximum AC voltage rating is 6.5 VAC and the maximum DC voltage rating is 9 VDC. This product is 1 mm long, 0.6 mm tall and 0.5 mm deep. This device utilizes multilayer technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
