VishayVB60170G-E3/8WGleichrichter
Diode Schottky 170V 60A 3-Pin(2+Tab) TO-263AB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 170 | |
| 60 | |
| 210 | |
| 1.02@30A | |
| 450 | |
| -40 | |
| 175 | |
| Tape and Reel | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) mm |
| Verpackungsbreite | 9.65(Max) mm |
| Verpackungslänge | 10.67(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-263AB |
| 3 | |
| Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode VB60170G-E3/8W rectifier from Vishay. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 210 A, while its maximum continuous forward current is 60 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C. It is made in a dual common cathode configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

