IXYSVBE60-06ABrückengleichrichter
Rectifier Bridge Diode Single 600V 60A 4-Pin SOT-227B
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Fast Recovery Rectifier | |
| Single | |
| 600 | |
| 60 | |
| 250 | |
| 1.54@30A | |
| 150 | |
| 140000 | |
| 35(Typ) | |
| -40 | |
| 125 | |
| Befestigung | Screw |
| Verpackungsbreite | 25.42(Max) |
| Verpackungslänge | 38.23(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-227B |
| 4 | |
| Leitungsform | Screw |
If you want to convert an alternating current input into a direct current, then this VBE60-06A full bridge rectifier from Ixys Corporation is perfect for you! Its maximum power dissipation is 140000 mW. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

