IXYSVBO68-08NO7Brückengleichrichter
Rectifier Bridge Diode Single 800V 70A 4-Pin ECO-PAC 1
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 70 | |
| 595 | |
| 1.32@60A | |
| 40 | |
| -40 | |
| 125 | |
| Befestigung | Screw |
| Verpackungshöhe | 9 |
| Verpackungsbreite | 30.3 |
| Verpackungslänge | 47 |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | ECO-PAC 1 |
| 4 |
If you want to convert an alternating current input into a direct current, then this VBO68-08NO7 full bridge rectifier from Ixys Corporation is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
