VishayVBT2080C-E3/4WGleichrichter
Diode Schottky 80V 20A 3-Pin(2+Tab) TO-263AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 80 | |
| 20 | |
| 100 | |
| 0.81@10A | |
| 600 | |
| -55 | |
| 150 | |
| Tube | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) mm |
| Verpackungsbreite | 9.65(Max) mm |
| Verpackungslänge | 10.67(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-263AB |
| 3 | |
| Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode VBT2080C-E3/4W rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 20 A. It is made in a dual common cathode configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

