VishayVBUS052CD-FAH-GS08ESE-Entstörer
ESD Suppressor Diode Diode Array Uni-Dir 5V 18Vc 7-Pin LLP-1713 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 5 | |
| 18 | |
| 0.1 | |
| 63 | |
| 1 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) |
| Verpackungsbreite | 1.4(Max) |
| Verpackungslänge | 1.75(Max) |
| Leiterplatte geändert | 7 |
| Lieferantenverpackung | LLP-1713 |
| 7 |
Don't let electrostatic discharges go unnoticed with this diode array VBUS052CD-FAH-GS08 ESD protection device from Vishay. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This device's maximum clamping voltage is 18 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a dual configuration. Its capacitance value is 1 pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
