| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 1 | |
| 1 | |
| 60 to 75 | |
| 61 | |
| 160@±5V | |
| 17@±5V | |
| ±6|12 | |
| 10 to 15 | |
| 7 | |
| 10 | |
| 12 | |
| ±3.5 | |
| ±5 | |
| ±6 | |
| 25@±5V | |
| 0.5(Typ)@±5V | |
| -40 | |
| 85 | |
| Tube | |
| Single|Dual | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 8.65 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
Reduce sound distortion by implementing this variable gain amplifier VCA820ID differential amplifier from Texas Instruments into your electronic circuit. Its typical dual supply voltage is ±5 V, with a minimum of ±3.5 V and maximum of ±6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

