| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 430 | |
| 275 | |
| 350 | |
| 710 | |
| 10% | |
| 50 | |
| 6000 | |
| 440 | |
| 155 | |
| -40 | |
| 125 | |
| Bulk | |
| 16 | |
| 5.3 | |
| 19 | |
| Radial | |
| Through Hole | |
| 7.5 |
Look no further, this VDRH14V275BSE MOV from Vishay is a variable resistor. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 710 V. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 19 mm tall and 5.3 mm deep with a diameter of 17 mm. This varistor has a voltage of 430 V. Its capacitance value is 440pF. Its tolerance voltage is 10%. This device utilizes metal oxide technology. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

