| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 470 | |
| 300 | |
| 385 | |
| 775 | |
| 10% | |
| 100 | |
| 10000 | |
| 810 | |
| 350 | |
| -40 | |
| 125 | |
| Bulk | |
| 23 | |
| 5.9 | |
| 28 | |
| Radial | |
| Through Hole | |
| 10 |
Look no further, this VDRH20X300BKE MOV from Vishay is a variable resistor. This device's clamping current is 100 A and clamping voltage is 775 V. This part has a pitch of 10 mm. Its maximum surge current is 10000 A. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This product is 28 mm tall and 5.9 mm deep with a diameter of 23 mm. Its capacitance value is 810pF. Its tolerance voltage is 10%. This varistor has a voltage of 470 V. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

