| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 1100 | |
| 680 | |
| 895 | |
| 1815 | |
| 10% | |
| 100 | |
| 10000 | |
| 250 | |
| 620 | |
| -40 | |
| 125 | |
| Bulk | |
| 23 | |
| 10.2 | |
| 25.5 | |
| Radial | |
| Through Hole | |
| 10 |
This VDRH20X680BSE MOV from Vishay is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 100 A and clamping voltage is 1815 V. This part has a pitch of 10 mm. Its maximum surge current is 10000 A. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25 mm tall and 10.2 mm deep with a diameter of 23 mm. This device utilizes metal oxide technology. The maximum AC voltage rating is 680 VAC and the maximum DC voltage rating is 895 VDC. This varistor has a voltage of 1100 V. Its tolerance voltage is 10%. Its capacitance value is 250pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

