50-75% Rabatt
VishayVDRS07H300BSEVaristor
Var MOV 300VAC/385VDC 1200A 470V Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 470 | |
| 300 | |
| 385 | |
| 800 | |
| 10% | |
| 10 | |
| 1200 | |
| 130 | |
| 40 | |
| -40 | |
| 85 | |
| Bulk | |
| 9 | |
| 5.3 | |
| 11 | |
| Radial | |
| Through Hole | |
| 5 |
When different voltages are applied to this VDRS07H300BSE MOV from Vishay will change resistance. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 800 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. This product is 11 mm tall and 5.3 mm deep with a diameter of 9 mm. This varistor has a voltage of 470 V. Its capacitance value is 130pF. This device utilizes metal oxide technology. Its tolerance voltage is 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

