| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 680 | |
| 420 | |
| 560 | |
| 1120 | |
| 10% | |
| 10 | |
| 1200 | |
| 85 | |
| 56 | |
| -40 | |
| 85 | |
| Bulk | |
| 9 | |
| 6.1 | |
| 11 | |
| Radial | |
| Through Hole | |
| 5 |
When different voltages are applied to this VDRS07H420BSE MOV from Vishay will change resistance. This part has a pitch of 5 mm. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 1120 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 85pF. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC. Its tolerance voltage is 10%. This product is 11 mm tall and 6.1 mm deep with a diameter of 9 mm. This device utilizes metal oxide technology. This varistor has a voltage of 680 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

