| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 82 | |
| 50 | |
| 65 | |
| 140 | |
| 10% | |
| 25 | |
| 2500 | |
| 1500 | |
| 12 | |
| -40 | |
| 85 | |
| Bulk | |
| 12 | |
| 4.4 | |
| 14.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
A nonlinear resistor this VDRS10P050BSE MOV manufactured from Vishay will change resistance. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 140 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 82 V. Its capacitance value is 0.0015uF. Its tolerance voltage is 10%. This device utilizes metal oxide technology. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. This product is 15.5 mm tall and 4.4 mm deep with a diameter of 13.5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

