| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 100 | |
| 60 | |
| 85 | |
| 165 | |
| 10% | |
| 25 | |
| 2500 | |
| 1200 | |
| 15 | |
| -40 | |
| 85 | |
| Bulk | |
| 12 | |
| 4.4 | |
| 14.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Are you looking for a nonlinear resistor? This VDRS10P060BSE MOV from Vishay will exceed your needs! This device's clamping current is 25 A and clamping voltage is 165 V. Its maximum surge current is 2500 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15.5 mm tall and 4.4 mm deep with a diameter of 13.5 mm. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 85 VDC. This varistor has a voltage of 100 V. This device is made with metal oxide technology. Its tolerance voltage is 10%. Its capacitance value is 0.0012uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

