VishayVESD05A1B-HD1-GS08ESE-Entstörer
ESD Suppressor Diode TVS Uni-Dir 5V 11Vc 2-Pin LLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 11 | |
| 0.1 | |
| 33 | |
| 23 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.4(Max) mm |
| Verpackungsbreite | 0.65(Max) mm |
| Verpackungslänge | 1.05(Max) mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | LLP |
| 2 | |
| Leitungsform | No Lead |
Install this tvs VESD05A1B-HD1-GS08 ESD protection device from Vishay to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 11 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 23 pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

