| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| -40 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3 mm |
| Verpackungsbreite | 1.57 mm |
| Verpackungslänge | 4.06 mm |
| Leiterplatte geändert | 2 |
| 2 |
In response to a magnetic field, this precision engineered VF401 Hall effect sensor from Honeywell varies its output voltage. This device has a minimum operating supply voltage of -18 V and a maximum of 18 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

