3MVFP-876-1/8-BLACK-500Wärmeschrumpfende Produkte
Heat Shrink Tubing ST Flexible Polyolefin Black Spool
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.87 | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Flexible Polyolefin | |
| Black | |
| 31.49K | |
| 3.17 | |
| 1.58 | |
| -55 | |
| 135 | |
| Spool | |
| 152400 | |
| 2:1 |
This tubing VFP-876-1/8-BLACK-500' heat shrink from 3M will prevent abrasion resistance to your loose electrical cables and other wiring. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
