KYOCERA AVX Components CorporationVGAS222034Y770DPVaristor
Var MLV 30VAC/34VDC 2000A 47V 2220 SMD Automotive AEC-Q200 T/R
TransGuard Automotive Multilayer Varistors
KYOCERA AVX TransGuard automotive series varistors are an ideal choice for circuit protection in transportation applications thanks to a wide range of highly reliable, AEC-Q200 qualified components; including low capacitance varistors for high-speed data lines/RF circuits, as well as high energy, high temperature or harsh environment varistors.
Key Features and Benefits
- • AEC-Q200 and VW-80808 Qualified Parts
- • High Reliability (multiple strike handling)
- • Size Reduction
- • Bi-directional Protection
- • No Power Derating
- • TVS & EMI Filtering
- • Environmental Isolation
Applications
- • EV and ICE Vehicles
- • Under Hood Applications (up to 175° C)
- • Electrical System Terminals
- • Load Dump Protection
- • Safety Systems
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 47 | |
| 30 | |
| 34 | |
| 77 | |
| 10% | |
| 10 | |
| 2000 | |
| 6300 | |
| 12 | |
| -55 | |
| 125 | |
| 2220 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2.5 | |
| Surface Mount |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

