Meist Gekauft
JST ManufacturingVHR-2NEinzeladersteckverbinder, Gehäuse
Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount White Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.4010 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 10 | |
| 250VDC|250VAC | |
| 1000 | |
| -25 | |
| 85 | |
| Bag | |
| 7.86 | |
| 10.5 | |
| 13.3 | |
| Yes | |
| Cable Mount |
When using discrete wires in a project you should use this VHR-2N discrete wire housing from JST Corporation if a direct socket to board linkage is not functional. This PL connector has 2 PL contacts. It has a straight body orientation. It has a plug type gender. This is a 1-row connector. It has a maximum voltage rating of 250 VDC|250VAC. Its pitch is 3.96 mm. This device has a maximum current rating of 10 A. VHR-2N is housed in white polyamide 6/6. Its wire is 16-22 AWG. This product is 7.86 mm long, 10.5 mm tall and 13.3 mm deep. This rectangle connector has an operating temperature of -25 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

