VishayVJ0402A1R0CXAACKondensator, keramisch, mehrschichtig
Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0402 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1pF | |
| 0.25pF | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Epoxy Mountable | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1 X 0.5 X 0.6 | |
| 0402 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.6(Max) | |
| +0.1|-0.05 | |
| +0.1|-0.05 |
Do you need a capacitor with high stability and low losses? Then this VJ0402A1R0CXAAC multilayer ceramic capacitor from Vishay is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep. Its capacitance value is 1pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

