VishayVJ0402D0R6BXCAJKondensator, keramisch, mehrschichtig
Cap Ceramic 0.6pF 200V C0G 0.1pF Pad SMD 0402 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.6pF | |
| 0.1pF | |
| 200VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.05 | |
| 1.02 X 0.51 X 0.61 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.02 | |
| 0.51 | |
| 0.61(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this VJ0402D0R6BXCAJ multilayer ceramic capacitor from Vishay achieves a large capacitance in a small package.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

