VishayVJ0402D5R6CXCAJKondensator, keramisch, mehrschichtig
Cap Ceramic 5.6pF 200V C0G 0.25pF Pad SMD 0402 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 5.6pF | |
| 0.25pF | |
| 200VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.02 X 0.51 X 0.61 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.02 | |
| 0.51 | |
| 0.61(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this VJ0402D5R6CXCAJ multilayer ceramic capacitor from Vishay achieves a large capacitance in a small package. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 200 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 5.6pF. This product is 1.02 mm long, 0.61(Max) mm tall and 0.51 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

