VishayVJ0402Y332KXACW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0402 125°C T/R

This VJ0402Y332KXACW1BC multilayer ceramic capacitor from Vishay uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.0033uF. This product is 1 mm long, 0.55(Max) mm tall and 0.5 mm deep.

100.000 Stück: Versand in vsl. 2 Tagen

    Total86,00 €Price for 10000

    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2442+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 100.000 Stück
      • Price: 0,0086 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.