50-75% Rabatt

VishayVJ0603A100JXAACKondensator, keramisch, mehrschichtig

Cap Ceramic 10pF 50V C0G 5% Pad SMD 0603 150°C T/R

Use its standard classification system to find out what this VJ0603A100JXAAC multilayer ceramic capacitor from Vishay can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 10pF. It has a tolerance of 5%. This product is 1.6 mm long, 0.97(Max) mm tall and 0.8 mm deep.

Import TariffMay apply to this part

Auf Lager: 50.070 Stück

Regional Inventory: 26.070

    Total0,03 €Price for 1

    26.070 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1850+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      26070
      Country Of origin:
      Israel
         
      • Price: 0,0297 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1850+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Israel
      • In Stock: 26.070 Stück
      • Price: 0,0297 €
    • (4000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2416+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Israel
      • In Stock: 24.000 Stück
      • Price: 0,0192 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.