VishayVJ0603A150JXACW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 15pF 50V C0G 5% Pad SMD 0603 125°C T/R

This VJ0603A150JXACW1BC multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 15pF. It has a tolerance of 5%. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep.

Import TariffMay apply to this part

Auf Lager: 116.005 Stück

Regional Inventory: 5

    Total0,00 €Price for 1

    5 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1840+
      Manufacturer Lead Time:
      21 Wochen
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      China
         
      • Price: 0,0036 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1840+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 5 Stück
      • Price: 0,0036 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2442+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 116.000 Stück
      • Price: 0,0042 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.