50-75% Rabatt

VishayVJ0603A220KXXCW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 22pF 25V C0G 10% Pad SMD 0603 125°C T/R

This VJ0603A220KXXCW1BC multilayer ceramic capacitor from Vishay has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 22pF. It has a tolerance of 10%. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep.

Import TariffMay apply to this part

Auf Lager: 76.463 Stück

Regional Inventory: 463

    Total0,00 €Price for 1

    463 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1913+
      Manufacturer Lead Time:
      21 Wochen
      Minimum Of :
      1
      Maximum Of:
      463
      Country Of origin:
      China
         
      • Price: 0,0026 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1913+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 463 Stück
      • Price: 0,0026 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2541+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 76.000 Stück
      • Price: 0,0165 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.