VishayVJ0603A270JXAACKondensator, keramisch, mehrschichtig
Cap Ceramic 27pF 50V C0G 5% Pad SMD 0603 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 27pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Wide Range of Case Sizes, Voltage Ratings and Capacitance Values | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1.6 X 0.8 X 0.97 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.97(Max) | |
| ±0.15 | |
| ±0.15 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this VJ0603A270JXAAC multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.97(Max) mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 27pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

