VishayVJ0603A390JXACW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 39pF 50V C0G 5% Pad SMD 0603 125°C T/R

You can't go wrong with this VJ0603A390JXACW1BC multilayer ceramic capacitor from Vishay, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. Its capacitance value is 39pF. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep.

Import TariffMay apply to this part

Auf Lager: 88.229 Stück

Regional Inventory: 229

    Total0,06 €Price for 1

    229 auf Lager: Versand in vsl. 3 Tagen

    • Service Fee  6,07 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1913+
      Manufacturer Lead Time:
      21 Wochen
      Minimum Of :
      1
      Maximum Of:
      229
      Country Of origin:
      China
         
      • Price: 0,0633 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1913+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 229 Stück
      • Price: 0,0633 €
    • (4000)

      Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2536+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 88.000 Stück
      • Price: 0,0077 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.