10-25% Rabatt

VishayVJ0603A680FXACW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 68pF 50V C0G 1% Pad SMD 0603 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this VJ0603A680FXACW1BC multilayer ceramic capacitor from Vishay has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep. Its capacitance value is 68pF. It has a tolerance of 1%.

Import TariffMay apply to this part

1 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1650+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: 0,0249 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1650+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,0249 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.