VishayVJ0603D4R7CXPAJKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7pF 250V C0G 0.25pF Pad SMD 0603 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| VJ0603D4R7CXPAJ | |
| Automotive | No |
| PPAP | No |
| 4.7pF | |
| 0.25pF | |
| 250VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.94 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.94(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this VJ0603D4R7CXPAJ multilayer ceramic capacitor from Vishay achieves a large capacitance in a small package. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 200 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 4.7pF. This product is 1.6 mm long, 0.94(Max) mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

