VishayVJ0603V104MXACW1BCKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 50V Y5V 20% Pad SMD 0603 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 50VDC | |
| Y5V | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 7 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
This VJ0603V104MXACW1BC multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. Its capacitance value is 0.1uF. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

