25-50% Rabatt

VishayVJ0603Y104KXQCW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 10V X7R 10% Pad SMD 0603 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this VJ0603Y104KXQCW1BC multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.1uF. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

47 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2145+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      47
      Country Of origin:
      China
         
      • Price: 0,0247 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2145+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 47 Stück
      • Price: 0,0247 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.