10-25% Rabatt

VishayVJ0603Y223KXAACKondensator, keramisch, mehrschichtig

Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0603 150°C T/R

Due to the use of different ceramic dielectric materials used in this VJ0603Y223KXAAC multilayer ceramic capacitor from Vishay, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. This product is 1.6 mm long, 0.92(Max) mm tall and 0.8 mm deep. Its capacitance value is 0.022uF.

Import TariffMay apply to this part

Auf Lager: 42.804 Stück

Regional Inventory: 22.804

    Total0,04 €Price for 1

    22.804 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1825+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      22804
      Country Of origin:
      Israel
         
      • Price: 0,0390 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1825+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Israel
      • In Stock: 22.804 Stück
      • Price: 0,0390 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2440+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Israel
      • In Stock: 20.000 Stück
      • Price: 0,0243 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.