VishayVJ0805A101GXAPW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 100pF 50V C0G 2% Pad SMD 0805 125°C T/R

This VJ0805A101GXAPW1BC multilayer ceramic capacitor from Vishay offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 100pF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 2%.

Import TariffMay apply to this part

20 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1911+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      China
      • In Stock: 20 Stück
      • Price: 0,0162 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.