VishayVJ0805A150JXACW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 15pF 50V C0G 5% Pad SMD 0805 125°C T/R

This VJ0805A150JXACW1BC multilayer ceramic capacitor from Vishay is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. Its capacitance value is 15pF. It has a tolerance of 5%.

Import TariffMay apply to this part

Auf Lager: 40.000 Stück

Regional Inventory: 4.000

    Total40,40 €Price for 4000

    4.000 auf Lager: morgen versandbereit

    • (4000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2311+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 4.000 Stück
      • Price: 0,0101 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2311+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 36.000 Stück
      • Price: 0,007 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.