10-25% Rabatt

VishayVJ0805A560JXACW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 56pF 50V C0G 5% Pad SMD 0805 125°C T/R

This VJ0805A560JXACW1BC multilayer ceramic capacitor from Vishay is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. Its capacitance value is 56pF.

Import TariffMay apply to this part

Auf Lager: 43.967 Stück

Regional Inventory: 3.967

    Total0,02 €Price for 1

    3.967 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1907+
      Manufacturer Lead Time:
      21 Wochen
      Minimum Of :
      1
      Maximum Of:
      3967
      Country Of origin:
      China
         
      • Price: 0,0214 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1907+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 3.967 Stück
      • Price: 0,0214 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2530+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 40.000 Stück
      • Price: 0,0138 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.