50-75% Rabatt

VishayVJ0805D201KXPAJKondensator, keramisch, mehrschichtig

Cap Ceramic 200pF 250V C0G 10% Pad SMD 0805 125°C Medical T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this VJ0805D201KXPAJ multilayer ceramic capacitor from Vishay has a multitude of uses for various applications! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 200 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 200pF. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep.

Import TariffMay apply to this part

1.050 Stück: Versand in vsl. 2 Tagen

    Total0,02 €Price for 1

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2132+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1050
      Country Of origin:
      Israel
         
      • Price: 0,0178 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2132+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Israel
      • In Stock: 1.050 Stück
      • Price: 0,0178 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.