VishayVJ0805Y472KXACW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0805 125°C T/R

Do you need a non-polarized capacitor? This VJ0805Y472KXACW1BC multilayer ceramic capacitor from Vishay can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.0047uF. It has a tolerance of 10%. This product is 2 mm long, 0.95(Max) mm tall and 1.25 mm deep.

Import TariffMay apply to this part

Auf Lager: 36.001 Stück

Regional Inventory: 1

    Total0,02 €Price for 1

    1 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1833+
      Manufacturer Lead Time:
      21 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: 0,0152 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1833+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,0152 €
    • (4000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2445+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 36.000 Stück
      • Price: 0,0125 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.