10-25% Rabatt
VishayVJ1206V225MXJTW1BCKondensator, keramisch, mehrschichtig
Cap Ceramic 2.2uF 16V Y5V 20% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 20% | |
| 16VDC | |
| Y5V | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 0.95 | |
| 1206 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 0.95 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this VJ1206V225MXJTW1BC multilayer ceramic capacitor from Vishay! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 1.9(Max) mm tall and 1.6 mm deep. Its capacitance value is 2.2uF. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

