10-25% Rabatt
VishayVJ1206V225MXXTW1BCKondensator, keramisch, mehrschichtig
Cap Ceramic 2.2uF 25V Y5V 20% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 20% | |
| 25VDC | |
| Y5V | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 0.95 | |
| 1206 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 0.95 |
This VJ1206V225MXXTW1BC multilayer ceramic capacitor from Vishay offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 2.2uF. This product is 3.2 mm long, 1.9(Max) mm tall and 1.6 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

