50-75% Rabatt

VishayVJ1206Y103JXBMCKondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 100V X7R 5% Pad SMD 1206 150°C T/R

This VJ1206Y103JXBMC multilayer ceramic capacitor from Vishay offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.01uF. This product is 3.2 mm long, 1.7(Max) mm tall and 1.6 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

6.002 Stück: Versand in vsl. 2 Tagen

    Total0,09 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1843+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      6002
      Country Of origin:
      Israel
         
      • Price: 0,0888 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1843+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Israel
      • In Stock: 6.002 Stück
      • Price: 0,0888 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.