10-25% Rabatt

VishayVJ1206Y105KXJTW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 16V X7R 10% Pad SMD 1206 125°C T/R

Use its standard classification system to find out what this VJ1206Y105KXJTW1BC multilayer ceramic capacitor from Vishay can do for you! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 3.2 mm long, 1.3(Max) mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 1uF.

Import TariffMay apply to this part

Auf Lager: 28.815 Stück

Regional Inventory: 1.815

    Total0,05 €Price for 1

    1.815 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1911+
      Manufacturer Lead Time:
      30 Wochen
      Minimum Of :
      1
      Maximum Of:
      1815
      Country Of origin:
      China
         
      • Price: 0,0543 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1911+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      China
      • In Stock: 1.815 Stück
      • Price: 0,0543 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2436+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      China
      • In Stock: 27.000 Stück
      • Price: 0,0332 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.