VishayVJ1808Y103KXGATKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1808 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 1000VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.57 X 2.03 X 2.18 | |
| 1808 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.57 | |
| 2.03 | |
| 2.18(Max) | |
| ±0.3 | |
| ±0.25 |
This VJ1808Y103KXGAT multilayer ceramic capacitor from Vishay offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 4.57 mm long, 2.18(Max) mm tall and 2.03 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

