10-25% Rabatt

VishayVJ1808Y104KXCATKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 200V X7R 10% Pad SMD 1808 150°C T/R

This VJ1808Y104KXCAT multilayer ceramic capacitor from Vishay is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product is 4.57 mm long, 2.18(Max) mm tall and 2.03 mm deep.

Import TariffMay apply to this part

8.952 Stück: Versand in vsl. 2 Tagen

    Total0,03 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1930+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      8952
      Country Of origin:
      Israel
         
      • Price: 0,0293 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1930+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Israel
      • In Stock: 8.952 Stück
      • Price: 0,0293 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.