25-50% Rabatt
VishayVJ1812A221JXGATKondensator, keramisch, mehrschichtig
Cap Ceramic 220pF 1000V C0G 5% Pad SMD 1812 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 220pF | |
| 5% | |
| 1000VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 4.5 X 3.2 X 2.18 | |
| 1812 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 2.18(Max) | |
| ±0.25 | |
| ±0.25 |
Get more with less with Vishay's VJ1812A221JXGAT multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. Its capacitance value is 220pF. This product is 4.5 mm long, 2.18(Max) mm tall and 3.2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

